220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
ECA-2CM221

ECA-2CM221

DigiKey Part Number
P5327-ND
Manufacturer
Manufacturer Product Number
ECA-2CM221
Description
CAP ALUM 220UF 20% 160V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2CM221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
830 mA @ 120 Hz
Ripple Current @ High Frequency
1.411 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 338
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.91000€1.91
10€1.26000€12.60
50€0.98800€49.40
100€0.90230€90.23
500€0.75442€377.21
1.000€0.70790€707.90
2.500€0.65827€1,645.67
5.000€0.62806€3,140.30
Manufacturers Standard Package
Unit Price without VAT:€1.91000
Unit Price with VAT:€2.29200