
ECA-2CHG4R7B | |
|---|---|
DigiKey Part Number | P19564CT-ND - Cut Tape (CT) P19564TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2CHG4R7B |
Description | CAP ALUM 4.7UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2CHG4R7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 43 mA @ 120 Hz | |
Ripple Current @ High Frequency | 64.5 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.24500 | €2.45 |
| 50 | €0.18060 | €9.03 |
| 100 | €0.16000 | €16.00 |
| 500 | €0.12466 | €62.33 |
| 1.000 | €0.11350 | €113.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.10230 | €204.60 |
| 4.000 | €0.09472 | €378.88 |
| 6.000 | €0.09089 | €545.34 |
| 10.000 | €0.08663 | €866.30 |
| 14.000 | €0.08412 | €1,177.68 |
| 20.000 | €0.08170 | €1,634.00 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48000 |

