
ECA-2CHG4R7B | |
|---|---|
DigiKey Part Number | P19564CT-ND - Cut Tape (CT) P19564TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2CHG4R7B |
Description | CAP ALUM 4.7UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2CHG4R7B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 43 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 64.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.24500 | €2.45 |
| 50 | €0.18060 | €9.03 |
| 100 | €0.16000 | €16.00 |
| 500 | €0.12466 | €62.33 |
| 1.000 | €0.11350 | €113.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.10230 | €204.60 |
| 4.000 | €0.09472 | €378.88 |
| 6.000 | €0.09089 | €545.34 |
| 10.000 | €0.08663 | €866.30 |
| 14.000 | €0.08412 | €1,177.68 |
| 20.000 | €0.08170 | €1,634.00 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48000 |

