
ECA-1CHG472 | |
|---|---|
DigiKey Part Number | P5536-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1CHG472 |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1CHG472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.48 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.702 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.85000 | €1.85 |
| 10 | €1.22000 | €12.20 |
| 50 | €0.95520 | €47.76 |
| 100 | €0.87170 | €87.17 |
| 500 | €0.72790 | €363.95 |
| 1.000 | €0.68265 | €682.65 |
| 2.500 | €0.63436 | €1,585.90 |
| 5.000 | €0.60497 | €3,024.85 |
| Unit Price without VAT: | €1.85000 |
|---|---|
| Unit Price with VAT: | €2.22000 |

