


ECA-1AM102B | |
|---|---|
DigiKey Part Number | 10-ECA-1AM102BCT-ND - Cut Tape (CT) 10-ECA-1AM102BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1AM102B |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1AM102B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 630 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.071 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.29900 | €2.99 |
| 50 | €0.22240 | €11.12 |
| 100 | €0.19780 | €19.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.15260 | €76.30 |
| 1.000 | €0.13947 | €139.47 |
| 1.500 | €0.13283 | €199.25 |
| 2.500 | €0.12544 | €313.60 |
| 3.500 | €0.12109 | €423.81 |
| 5.000 | €0.11689 | €584.45 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

