Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

ECA-0JHG222 | |
|---|---|
DigiKey Part Number | P5510-ND |
Manufacturer | |
Manufacturer Product Number | ECA-0JHG222 |
Description | CAP ALUM 2200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-0JHG222 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 710 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 816.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-HD1A222 | Panasonic Industry | 43 | P15106-ND | €1.50000 | Upgrade |
| EEU-FC0J222 | Panasonic Industry | 209 | P10204-ND | €1.01000 | Similar |
| EEU-FC0J222B | Panasonic Industry | 0 | EEU-FC0J222B-ND | €0.31441 | Similar |
| EEU-FC0J222S | Panasonic Industry | 179 | P10205-ND | €1.64000 | Similar |
| EEU-FC0J222SB | Panasonic Industry | 0 | EEU-FC0J222SB-ND | €0.64696 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.49200 | €4.92 |
| 50 | €0.37180 | €18.59 |
| 200 | €0.30200 | €60.40 |
| 600 | €0.26228 | €157.37 |
| 1.000 | €0.24741 | €247.41 |
| 2.600 | €0.22450 | €583.70 |
| 5.000 | €0.21187 | €1,059.35 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.93600 |












