Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECA-0JHG153 | |
|---|---|
DigiKey Part Number | P5515-ND |
Manufacturer | |
Manufacturer Product Number | ECA-0JHG153 |
Description | CAP ALUM 15000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-0JHG153 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.01 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.312 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC0J153 | Panasonic Industry | 63 | P10217-ND | €3.01000 | Similar |
| EEU-HD1A153 | Panasonic Industry | 115 | P15108-ND | €3.82000 | Parametric Equivalent |
| ELXZ6R3ELL153MM35S | Chemi-Con | 0 | 565-1897-ND | €1.21112 | Similar |
| UPJ0J153MHD | Nichicon | 40 | 493-5513-ND | €2.11000 | Similar |
| UPM0J153MHD | Nichicon | 0 | 493-5581-ND | €1.14210 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.31000 | €2.31 |
| 10 | €1.53800 | €15.38 |
| 50 | €1.21580 | €60.79 |
| 100 | €1.11420 | €111.42 |
| 500 | €0.93924 | €469.62 |
| 1.000 | €0.88421 | €884.21 |
| 2.500 | €0.82551 | €2,063.78 |
| 5.000 | €0.78977 | €3,948.85 |
| Unit Price without VAT: | €2.31000 |
|---|---|
| Unit Price with VAT: | €2.77200 |












