Similar
Similar
Similar



DZ2J22000L | |
|---|---|
DigiKey Part Number | DZ2J22000LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2J22000L |
Description | DIODE ZENER 22V 200MW SMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 22 V 200 mW ±5% Surface Mount SMini2-F5-B |
EDA/CAD Models | DZ2J22000L Models |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 17 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMini2-F5-B |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TFZGTR22B | Rohm Semiconductor | 906 | TFZGTR22BCT-ND | €0.33000 | Similar |
| UDZSTE-1722B | Rohm Semiconductor | 277 | UDZSTE-1722BCT-ND | €0.23000 | Similar |
| UDZVFHTE-1722B | Rohm Semiconductor | 4.115 | UDZVFHTE-1722BCT-ND | €0.25000 | Similar |
| UDZVTE-1722B | Rohm Semiconductor | 4.228 | UDZVTE-1722BCT-ND | €0.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.07083 | €212.49 |
| 6.000 | €0.06481 | €388.86 |
| 9.000 | €0.06172 | €555.48 |
| 15.000 | €0.05822 | €873.30 |
| 21.000 | €0.05613 | €1,178.73 |
| 30.000 | €0.05410 | €1,623.00 |
| 75.000 | €0.05195 | €3,896.25 |
| Unit Price without VAT: | €0.07083 |
|---|---|
| Unit Price with VAT: | €0.08500 |



