Similar
Similar
Similar
Similar
Similar



DZ2J04300L | |
|---|---|
DigiKey Part Number | DZ2J04300LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2J04300L |
Description | DIODE ZENER 4.3V 200MW SMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 200 mW ±5% Surface Mount SMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2J04300L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMini2-F5-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.07083 | €212.49 |
| 6.000 | €0.06481 | €388.86 |
| 9.000 | €0.06172 | €555.48 |
| 15.000 | €0.05822 | €873.30 |
| 21.000 | €0.05613 | €1,178.73 |
| 30.000 | €0.05410 | €1,623.00 |
| 75.000 | €0.05195 | €3,896.25 |
| Unit Price without VAT: | €0.07083 |
|---|---|
| Unit Price with VAT: | €0.08500 |




