




DSP1A-L2-DC9V | |
|---|---|
DigiKey Part Number | 255-2974-ND |
Manufacturer | |
Manufacturer Product Number | DSP1A-L2-DC9V |
Description | RELAY GEN PURPOSE SPST 8A 9V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 2000VA, 1000W | |
Coil Current | 33.3 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 270 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.40000 | €5.40 |
| 10 | €4.80800 | €48.08 |
| 25 | €4.59160 | €114.79 |
| 50 | €4.43420 | €221.71 |
| 100 | €4.28210 | €428.21 |
| 250 | €4.08888 | €1,022.22 |
| 500 | €3.94840 | €1,974.20 |
| 1.000 | €3.81265 | €3,812.65 |
| Unit Price without VAT: | €5.40000 |
|---|---|
| Unit Price with VAT: | €6.48000 |


