DSC7505Q0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 127.066
Unit Price: €0.74000
Datasheet

Similar


Rohm Semiconductor
In Stock: 742
Unit Price: €0.95000
Datasheet
Bipolar (BJT) Transistor NPN 20 V 3 A 200MHz 1 W Surface Mount MiniP3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC7505Q0L

DigiKey Part Number
DSC7505Q0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC7505Q0L
Description
TRANS NPN 20V 3A MINIP3-F2-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 3 A 200MHz 1 W Surface Mount MiniP3-F2-B
Datasheet
 Datasheet
EDA/CAD Models
DSC7505Q0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
230 @ 500mA, 2V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Frequency - Transition
200MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
20 V
Supplier Device Package
MiniP3-F2-B
Vce Saturation (Max) @ Ib, Ic
1V @ 100mA, 3A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SCR552P5T100Rohm Semiconductor127.0662SCR552P5T100CT-ND€0.74000Similar
2SCR552PHZGT100Rohm Semiconductor742846-2SCR552PHZGT100CT-ND€0.95000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.26912€269.12
2.000€0.24822€496.44
3.000€0.23749€712.47
5.000€0.22538€1,126.90
7.000€0.21959€1,537.13
Manufacturers Standard Package
Unit Price without VAT:€0.26912
Unit Price with VAT:€0.32294