DSA500200L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 943
Unit Price: €0.27000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.749
Unit Price: €0.29000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.600
Unit Price: €0.21000
Datasheet

Similar


onsemi
In Stock: 7.114
Unit Price: €0.41000
Datasheet

Similar


onsemi
In Stock: 898
Unit Price: €0.13000
Datasheet
Bipolar (BJT) Transistor PNP 50 V 500 mA 130MHz 150 mW Surface Mount SMini3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA500200L

DigiKey Part Number
DSA500200LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSA500200L
Description
TRANS PNP 50V 0.5A SMINI3-F2-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 500 mA 130MHz 150 mW Surface Mount SMini3-F2-B
Datasheet
 Datasheet
EDA/CAD Models
DSA500200L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 30mA, 300mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 150mA, 10V
Power - Max
150 mW
Frequency - Transition
130MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-85
Supplier Device Package
SMini3-F2-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.10700€321.00
6.000€0.09851€591.06
9.000€0.09415€847.35
15.000€0.08923€1,338.45
21.000€0.08630€1,812.30
30.000€0.08531€2,559.30
Manufacturers Standard Package
Unit Price without VAT:€0.10700
Unit Price with VAT:€0.12840