Similar

DRC9143T0L | |
|---|---|
DigiKey Part Number | DRC9143T0LTR-ND - Tape & Reel (TR) DRC9143T0LCT-ND - Cut Tape (CT) DRC9143T0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRC9143T0L |
Description | TRANS PREBIAS NPN 50V SSMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 125 mW Surface Mount SSMini3-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DRC9143T0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 125 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | SSMini3-F3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.05762 | €172.86 |
| 6.000 | €0.05256 | €315.36 |
| 9.000 | €0.04995 | €449.55 |
| 15.000 | €0.04701 | €705.15 |
| 21.000 | €0.04525 | €950.25 |
| 30.000 | €0.04354 | €1,306.20 |
| 75.000 | €0.04037 | €3,027.75 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |


