Direct
Similar
Similar

DRA9143X0L | |
|---|---|
DigiKey Part Number | DRA9143X0LTR-ND - Tape & Reel (TR) DRA9143X0LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DRA9143X0L |
Description | TRANS PREBIAS PNP 50V SSMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 125 mW Surface Mount SSMini3-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DRA9143X0L Models |
Category | Resistor - Emitter Base (R2) 10 kOhms |
Manufacturer Panasonic Industry | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Part Status Discontinued at DigiKey | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 125 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-89, SOT-490 |
Resistors Included R1 and R2 | Supplier Device Package SSMini3-F3-B |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA143XEBTL | Rohm Semiconductor | 0 | DTA143XEBTL-ND | €0.03899 | Direct |
| DTA043XEBTL | Rohm Semiconductor | 2.347 | 846-DTA043XEBTLCT-ND | €0.18000 | Similar |
| PDTA143XM,315 | Nexperia USA Inc. | 0 | 1727-3024-2-ND | €0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.05762 | €172.86 |
| 6.000 | €0.05256 | €315.36 |
| 9.000 | €0.04995 | €449.55 |
| 15.000 | €0.04701 | €705.15 |
| 21.000 | €0.04525 | €950.25 |
| 30.000 | €0.04354 | €1,306.20 |
| 75.000 | €0.04037 | €3,027.75 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |




