Similar

DMC204020R | |
|---|---|
DigiKey Part Number | DMC204020RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC204020R |
Description | TRANS 2NPN 50V 500MA MINI6-G4-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 500mA 160MHz 300mW Surface Mount Mini6-G4-B |
Datasheet | Datasheet |
EDA/CAD Models | DMC204020R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 30mA, 300mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 150mA, 10V | |
Power - Max | 300mW | |
Frequency - Transition | 160MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | Mini6-G4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.13972 | €419.16 |
| 6.000 | €0.12920 | €775.20 |
| 9.000 | €0.12380 | €1,114.20 |
| 15.000 | €0.11771 | €1,765.65 |
| 21.000 | €0.11761 | €2,469.81 |
| Unit Price without VAT: | €0.13972 |
|---|---|
| Unit Price with VAT: | €0.16766 |


