




DE2A-12V | |
|---|---|
DigiKey Part Number | 255-1903-ND |
Manufacturer | |
Manufacturer Product Number | DE2A-12V |
Description | RELAY GEN PURPOSE DPST 8A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DE2A-12V Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 8.4 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 8 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2500VA, 300W | Coil Resistance 720 Ohms |
Coil Current 16.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.19000 | €9.19 |
| 20 | €7.90150 | €158.03 |
| 40 | €7.63075 | €305.23 |
| 60 | €7.47650 | €448.59 |
| 100 | €7.28640 | €728.64 |
| 260 | €6.94365 | €1,805.35 |
| 500 | €6.71822 | €3,359.11 |
| 1.000 | €6.48714 | €6,487.14 |
| Unit Price without VAT: | €9.19000 |
|---|---|
| Unit Price with VAT: | €11.02800 |

