Similar

DB3J316N0L | |
|---|---|
DigiKey Part Number | DB3J316N0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB3J316N0L |
Description | DIODE ARR SCHOT 30V 100MA SMINI3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 100mA Surface Mount SC-85 |
Datasheet | Datasheet |
EDA/CAD Models | DB3J316N0L Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panasonic Industry | Reverse Recovery Time (trr) 800 ps |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 15 µA @ 30 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-85 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SMini3-F2-B |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB715UMFHTL | Rohm Semiconductor | 65 | 846-RB715UMFHTLCT-ND | €0.37000 | Similar |
| RB715UMTL | Rohm Semiconductor | 2.155 | 846-RB715UMTLCT-ND | €0.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.03966 | €237.96 |
| 9.000 | €0.03760 | €338.40 |
| 15.000 | €0.03527 | €529.05 |
| 21.000 | €0.03388 | €711.48 |
| 30.000 | €0.03252 | €975.60 |
| 75.000 | €0.02952 | €2,214.00 |
| 150.000 | €0.02868 | €4,302.00 |
| Unit Price without VAT: | €0.03966 |
|---|---|
| Unit Price with VAT: | €0.04759 |


