Similar
Similar
Similar
Similar
Similar



DB2W40200L | |
|---|---|
DigiKey Part Number | DB2W40200LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2W40200L |
Description | DIODE SCHOTTKY 40V 2A MINI2-F3-B |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount Mini2-F3-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 15 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 40 V | |
Capacitance @ Vr, F | 50pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini2-F3-B | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08164 | €244.92 |
| 6.000 | €0.07486 | €449.16 |
| 9.000 | €0.07138 | €642.42 |
| 15.000 | €0.06744 | €1,011.60 |
| 21.000 | €0.06510 | €1,367.10 |
| 30.000 | €0.06282 | €1,884.60 |
| 75.000 | €0.06172 | €4,629.00 |
| Unit Price without VAT: | €0.08164 |
|---|---|
| Unit Price with VAT: | €0.09797 |


