Similar
Similar
Similar

DA3S101A0L | |
|---|---|
DigiKey Part Number | DA3S101A0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA3S101A0L |
Description | DIODE STD 80V 100MA SSMINI3F3B |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount SSMini3-F3-B |
EDA/CAD Models | DA3S101A0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 1.2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SSMini3-F3-B | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | €0.02234 | €201.06 |
| 15.000 | €0.02083 | €312.45 |
| 21.000 | €0.01993 | €418.53 |
| 30.000 | €0.01905 | €571.50 |
| 75.000 | €0.01711 | €1,283.25 |
| 150.000 | €0.01589 | €2,383.50 |
| 300.000 | €0.01519 | €4,557.00 |
| Unit Price without VAT: | €0.02234 |
|---|---|
| Unit Price with VAT: | €0.02681 |



