Through-Beam Optical Sensor 32.80' (10m) PNP - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX-411-P-C5

DigiKey Part Number
1110-2542-ND
Manufacturer
Manufacturer Product Number
CX-411-P-C5
Description
SENSOR THROUGH-BEAM 10M PNP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 32.80' (10m) PNP - Open Collector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
1ms
Manufacturer
Panasonic Industrial Automation Sales
Output Configuration
PNP - Open Collector
Series
Light Source
Red LED
Packaging
Box
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67
Sensing Method
Through-Beam
Cable Length
196.85" (5m)
Sensing Distance
32.80' (10m)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
12V ~ 24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€96.29000€96.29
Manufacturers Standard Package
Unit Price without VAT:€96.29000
Unit Price with VAT:€115.54800