Reflective Optical Sensor 0.039" (1mm) PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNB23010R0LF

DigiKey Part Number
CNB23010R0LF-ND
Manufacturer
Manufacturer Product Number
CNB23010R0LF
Description
SENSR OPTO TRANS 1MM REFL TH PCB
Customer Reference
Detailed Description
Reflective Optical Sensor 0.039" (1mm) PCB Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector (Ic) (Max)
30 mA
Manufacturer
Panasonic Industry
Current - DC Forward (If) (Max)
50 mA
Packaging
Bulk
Output Type
Photodarlington
Part Status
Obsolete
Response Time
150µs, 150µs
Sensing Distance
0.039" (1mm)
Mounting Type
Through Hole
Sensing Method
Reflective
Package / Case
PCB Mount
Voltage - Collector Emitter Breakdown (Max)
20 V
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.