BAV70 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 218.346
Unit Price: €0.10000
Datasheet
Diode Array 1 Pair Common Cathode 80 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV70

DigiKey Part Number
BAV70PSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV70
Description
DIODE ARRAY GP 80V 200MA SOT23-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes