

AYF335135 | |
|---|---|
DigiKey Part Number | 255-AYF335135TR-ND - Tape & Reel (TR) 255-AYF335135CT-ND - Cut Tape (CT) 255-AYF335135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYF335135 |
Description | CONN FPC 51POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 51 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock, Backlock |
Manufacturer Panasonic Electric Works | Cable End Type Tapered |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Obsolete | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Actuator Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 51 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A per Contact |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.20mm | Mating Cycles 20 |
Height Above Board 0.035" (0.88mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AYF335135A | Panasonic Industry | 584 | 255-5654-ND | €1.93000 | Direct |
| 51688-0510M-001 | Aces Connectors | 3.450 | 4294-51688-0510M-001CT-ND | €0.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.94000 | €1.94 |
| 10 | €1.64500 | €16.45 |
| 25 | €1.54160 | €38.54 |
| 50 | €1.46800 | €73.40 |
| 100 | €1.39780 | €139.78 |
| 250 | €1.31024 | €327.56 |
| 500 | €1.24768 | €623.84 |
| 1.000 | €1.18815 | €1,188.15 |
| 2.500 | €1.11381 | €2,784.53 |
| Unit Price without VAT: | €1.94000 |
|---|---|
| Unit Price with VAT: | €2.32800 |

