
AXT460124A | |
|---|---|
DigiKey Part Number | 255-6386-ND |
Manufacturer | |
Manufacturer Product Number | AXT460124A |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm, 2.5mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.049" (1.25mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.81000 | €2.81 |
| 10 | €2.39100 | €23.91 |
| 25 | €2.24120 | €56.03 |
| 50 | €2.13380 | €106.69 |
| 100 | €2.03190 | €203.19 |
| 250 | €1.90460 | €476.15 |
| 500 | €1.81370 | €906.85 |
| 1.000 | €1.72717 | €1,727.17 |
| 2.500 | €1.61913 | €4,047.82 |
| Unit Price without VAT: | €2.81000 |
|---|---|
| Unit Price with VAT: | €3.37200 |

