
AXT322154 | |
|---|---|
DigiKey Part Number | AXT322154-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXT322154 |
Description | CONN SOCKET 22POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.057" (1.45mm) |
Number of Positions 22 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXT322114 | Panasonic Industry | 0 | AXT322114-ND | €4.64640 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.36743 | €4,102.29 |
| Unit Price without VAT: | €1.36743 |
|---|---|
| Unit Price with VAT: | €1.64092 |


