
AXN1500115P | |
|---|---|
DigiKey Part Number | 255-3014-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXN1500115P |
Description | CONN HDR/SCKT 50POS SMD GOLD |
Customer Reference | |
Detailed Description | 50 Position Connector Header and Socket Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 11.5mm |
Connector Type Header and Socket | Height Above Board 0.329" (8.35mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.031" (0.80mm) |

