
AXK822135WG | |
|---|---|
DigiKey Part Number | AXK822135WG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK822135WG |
Description | CONN HDR 22POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm, 2mm, 2.5mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.052" (1.32mm) |
Number of Positions 22 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.25155 | €3,754.65 |
| Unit Price without VAT: | €1.25155 |
|---|---|
| Unit Price with VAT: | €1.50186 |



