
AXF6A1012 | |
|---|---|
DigiKey Part Number | 255-6437-2-ND - Tape & Reel (TR) 255-6437-1-ND - Cut Tape (CT) 255-6437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXF6A1012 |
Description | CONN HDR 10POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.81000 | €0.81 |
| 10 | €0.68700 | €6.87 |
| 25 | €0.64360 | €16.09 |
| 50 | €0.61280 | €30.64 |
| 100 | €0.58350 | €58.35 |
| 250 | €0.54696 | €136.74 |
| 500 | €0.52084 | €260.42 |
| 1.000 | €0.49597 | €495.97 |
| 2.500 | €0.46492 | €1,162.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.44273 | €2,213.65 |
| 10.000 | €0.42162 | €4,216.20 |
| 15.000 | €0.40974 | €6,146.10 |
| Unit Price without VAT: | €0.81000 |
|---|---|
| Unit Price with VAT: | €0.97200 |


