
AXF5G3022A | |
|---|---|
DigiKey Part Number | 255-AXF5G3022A-ND |
Manufacturer | |
Manufacturer Product Number | AXF5G3022A |
Description | I/C Rectangular |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2.5mm | |
Height Above Board | 0.096" (2.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.87396 | €436.98 |
| Unit Price without VAT: | €0.87396 |
|---|---|
| Unit Price with VAT: | €1.04875 |

