
AXF5A5412A | |
|---|---|
DigiKey Part Number | 255-5688-ND |
Manufacturer | |
Manufacturer Product Number | AXF5A5412A |
Description | CONN SOCKET 54POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 54 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.030" (0.75mm) |
Number of Positions 54 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.67328 | €836.64 |
| Unit Price without VAT: | €1.67328 |
|---|---|
| Unit Price with VAT: | €2.00794 |


