
AXF5A4012A | |
|---|---|
DigiKey Part Number | 255-5372-ND |
Manufacturer | |
Manufacturer Product Number | AXF5A4012A |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.030" (0.75mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.50000 | €1.50 |
| 10 | €1.27700 | €12.77 |
| 25 | €1.19680 | €29.92 |
| 50 | €1.13980 | €56.99 |
| 100 | €1.08530 | €108.53 |
| 250 | €1.01732 | €254.33 |
| 500 | €0.96876 | €484.38 |
| 1.000 | €0.92252 | €922.52 |
| 2.500 | €0.86479 | €2,161.97 |
| Unit Price without VAT: | €1.50000 |
|---|---|
| Unit Price with VAT: | €1.80000 |



