
AXF5A0012A | |
|---|---|
DigiKey Part Number | 255-5364-ND |
Manufacturer | |
Manufacturer Product Number | AXF5A0012A |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.030" (0.75mm) |
Number of Positions 100 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.25000 | €3.25 |
| 10 | €2.76000 | €27.60 |
| 25 | €2.58760 | €64.69 |
| 50 | €2.46380 | €123.19 |
| 100 | €2.34610 | €234.61 |
| 250 | €2.19924 | €549.81 |
| 500 | €2.09428 | €1,047.14 |
| 1.000 | €1.99437 | €1,994.37 |
| 2.500 | €1.86963 | €4,674.07 |
| Unit Price without VAT: | €3.25000 |
|---|---|
| Unit Price with VAT: | €3.90000 |


