AXE8E4426 | |
|---|---|
DigiKey Part Number | AXE8E4426-ND |
Manufacturer | |
Manufacturer Product Number | AXE8E4426 |
Description | CONN HDR 44POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 44 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.026" (0.65mm) |
Number of Positions 44 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €4.00820 | €200.41 |
| Unit Price without VAT: | €4.00820 |
|---|---|
| Unit Price with VAT: | €4.80984 |


