
AXE616124D | |
|---|---|
DigiKey Part Number | 255-AXE616124DTR-ND - Tape & Reel (TR) 255-AXE616124DCT-ND - Cut Tape (CT) 255-AXE616124DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXE616124D |
Description | A4S HEADER, 16-PIN, 15K REEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 16 | Height Above Board 0.026" (0.65mm) |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.62000 | €1.62 |
| 10 | €1.37900 | €13.79 |
| 25 | €1.29200 | €32.30 |
| 50 | €1.23020 | €61.51 |
| 100 | €1.17130 | €117.13 |
| 250 | €1.09792 | €274.48 |
| 500 | €1.04550 | €522.75 |
| 1.000 | €0.99560 | €995.60 |
| 2.500 | €0.97526 | €2,438.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.82258 | €12,338.70 |
| Unit Price without VAT: | €1.62000 |
|---|---|
| Unit Price with VAT: | €1.94400 |

