Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
AV404461
AV404461

AV404461

DigiKey Part Number
255-3401-ND
Manufacturer
Manufacturer Product Number
AV404461
Description
SWITCH SNAP ACTION SPDT 0.1A 30V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Operating Force
29gf
Release Force
-
Operating Position
0.264" (6.7mm)
Pretravel
0.087" (2.2mm)
Differential Travel
0.027" (0.7mm)
Overtravel
0.011" (0.3mm)
Mechanical Life
300,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.513
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.90000€1.90
10€1.56600€15.66
25€1.45280€36.32
50€1.37280€68.64
100€1.29690€129.69
250€1.20300€300.75
500€1.13646€568.23
1.000€1.07358€1,073.58
5.000€0.96676€4,833.80
Manufacturers Standard Package
Unit Price without VAT:€1.90000
Unit Price with VAT:€2.28000