



AQW224NA | |
|---|---|
DigiKey Part Number | 255-2136-5-ND |
Manufacturer | |
Manufacturer Product Number | AQW224NA |
Description | SSR RELAY SPST-NO 40MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 40 mA |
Series | On-State Resistance (Max) 100 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC (RF) | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.19000 | €8.19 |
| 10 | €7.30100 | €73.01 |
| 25 | €6.97280 | €174.32 |
| 50 | €6.73380 | €336.69 |
| 100 | €6.50260 | €650.26 |
| 250 | €6.20900 | €1,552.25 |
| 500 | €5.99554 | €2,997.77 |
| 1.000 | €5.78935 | €5,789.35 |
| Unit Price without VAT: | €8.19000 |
|---|---|
| Unit Price with VAT: | €9.82800 |


