AQW217AZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 495
Unit Price: €5.85000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €4.20616
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQW217AZ

DigiKey Part Number
AQW217AZ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AQW217AZ
Description
SSR RELAY SPST-NO 160MA 0-200V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
AQW217AZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 200 V
Mfr
Load Current
160 mA
Series
On-State Resistance (Max)
15 Ohms
Packaging
Tape & Reel (TR)
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
8-SMD
Circuit
Approval Agency
UR, VDE
Output Type
AC, DC
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQW217APanasonic Industry495255-1971-ND€5.85000Parametric Equivalent
AQW217AXPanasonic Industry0AQW217AX-ND€4.20616Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€4.20616€4,206.16
Manufacturers Standard Package
Unit Price without VAT:€4.20616
Unit Price with VAT:€5.04739