



AQW214SX | |
|---|---|
DigiKey Part Number | 255-2134-2-ND - Tape & Reel (TR) 255-2134-1-ND - Cut Tape (CT) 255-2134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW214SX |
Description | SSR RELAY SPST-NO 80MA 0-400V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 80 mA |
Series | On-State Resistance (Max) 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SOP |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.68000 | €3.68 |
| 10 | €3.28100 | €32.81 |
| 25 | €3.13360 | €78.34 |
| 50 | €3.02640 | €151.32 |
| 100 | €2.92260 | €292.26 |
| 250 | €2.79076 | €697.69 |
| 500 | €2.69494 | €1,347.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.60233 | €2,602.33 |
| 2.000 | €2.51285 | €5,025.70 |
| 3.000 | €2.46191 | €7,385.73 |
| Unit Price without VAT: | €3.68000 |
|---|---|
| Unit Price with VAT: | €4.41600 |

