



AQJ112V | |
|---|---|
DigiKey Part Number | 255-5792-ND |
Manufacturer | |
Manufacturer Product Number | AQJ112V |
Description | SSR RELAY SPST-NO 10A 75-264V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 4 ~ 6VDC |
Mfr | Voltage - Load 75 V ~ 264 V |
Series | Load Current 10 A |
Packaging Bulk | Termination Style Quick Connect - 0.110"/0.250" |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency cURus, VDE |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.30000 | €20.30 |
| 10 | €18.07900 | €180.79 |
| 30 | €17.10600 | €513.18 |
| 50 | €16.67120 | €833.56 |
| 100 | €16.09840 | €1,609.84 |
| 250 | €15.37072 | €3,842.68 |
| 500 | €14.84180 | €7,420.90 |
| Unit Price without VAT: | €20.30000 |
|---|---|
| Unit Price with VAT: | €24.36000 |

