Parametric Equivalent
Parametric Equivalent

APT1232WAY | |
|---|---|
DigiKey Part Number | 255-5973-2-ND - Tape & Reel (TR) 255-5973-1-ND - Cut Tape (CT) 255-5973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1232WAY |
Description | OPTOISOLTR 5KV TRIAC 1CH 6DIP GW |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP Gull Wing |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer Panasonic Electric Works | Current - Hold (Ih) 3.5mA |
Series | Turn On Time 100µs (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.21V |
Part Status Not For New Designs | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD (5 Leads), Gull Wing |
Voltage - Isolation 5000Vrms | Supplier Device Package 6-DIP Gull Wing |
Voltage - Off State 600 V | Approval Agency cUR, VDE |
Static dV/dt (Min) 500V/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT1212A | Panasonic Industry | 1 | 255-1520-5-ND | €1.82000 | Parametric Equivalent |
| APT1212AX | Panasonic Industry | 844 | 255-5949-1-ND | €1.82000 | Parametric Equivalent |
| APT1212AZ | Panasonic Industry | 0 | APT1212AZ-ND | €0.77229 | Parametric Equivalent |
| APT1212WA | Panasonic Industry | 0 | 255-5951-ND | €1.09360 | Parametric Equivalent |
| APT1212WAW | Panasonic Industry | 0 | APT1212WAW-ND | €0.82222 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.94000 | €1.94 |
| 10 | €1.40000 | €14.00 |
| 100 | €1.07240 | €107.24 |
| 500 | €0.92806 | €464.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.88098 | €880.98 |
| 2.000 | €0.84109 | €1,682.18 |
| 3.000 | €0.82067 | €2,462.01 |
| 5.000 | €0.79762 | €3,988.10 |
| 7.000 | €0.78392 | €5,487.44 |
| 10.000 | €0.77057 | €7,705.70 |
| Unit Price without VAT: | €1.94000 |
|---|---|
| Unit Price with VAT: | €2.32800 |



