APT1231WAY is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 0
Unit Price: €0.56483
Datasheet
Optoisolator Triac Output 5000Vrms 1 Channel 4-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT1231WAY

DigiKey Part Number
255-5967-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APT1231WAY
Description
OPTOISO 5KV TRIAC 1CH 4DIP GW
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 4-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
5000Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
500V/µs
Current - LED Trigger (Ift) (Max)
10mA
Current - On State (It (RMS)) (Max)
50 mA
Current - Hold (Ih)
3.5mA
Turn On Time
100µs (Max)
Voltage - Forward (Vf) (Typ)
1.21V
Current - DC Forward (If) (Max)
50 mA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-DIP Gull Wing
Approval Agency
cUR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.80333€803.33
2.000€0.76657€1,533.14
3.000€0.74774€2,243.22
5.000€0.72650€3,632.50
7.000€0.71387€4,997.09
10.000€0.70157€7,015.70
Manufacturers Standard Package
Unit Price without VAT:€0.80333
Unit Price with VAT:€0.96400