



APF3024H | |
|---|---|
DigiKey Part Number | 255-2908-ND |
Manufacturer | |
Manufacturer Product Number | APF3024H |
Description | RELAY GEN PURPOSE SPDT 6A 4.5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 4.5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | APF3024H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Max | |
Coil Current | 37.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.15 VDC | |
Must Release Voltage | 0.225 VDC | |
Operate Time | 8 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Relay Type | ||
Coil Resistance | 119 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.85000 | €8.85 |
| 20 | €7.61400 | €152.28 |
| 40 | €7.35300 | €294.12 |
| 60 | €7.20433 | €432.26 |
| 100 | €7.02120 | €702.12 |
| 260 | €6.69088 | €1,739.63 |
| 500 | €6.47366 | €3,236.83 |
| 1.000 | €6.25097 | €6,250.97 |
| Unit Price without VAT: | €8.85000 |
|---|---|
| Unit Price with VAT: | €10.62000 |

