AM50610C33-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Crouzet
In Stock: 990
Unit Price: €10.60000
Datasheet
Image for AM50610C33-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM50610C33-A

DigiKey Part Number
AM50610C33-A-ND
Manufacturer
Manufacturer Product Number
AM50610C33-A
Description
SWITCH SNAP ACTION SPDT 6A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187" (4.7mm)
Manufacturer
Panasonic Electric Works
Operating Force
50gf
Series
Release Force
12gf
Packaging
Bulk
Operating Position
0.579" (14.7mm)
Part Status
Obsolete
Pretravel
0.055" (1.4mm)
Circuit
SPDT
Differential Travel
0.016" (0.4mm)
Switch Function
On-Mom
Overtravel
0.040" (1.0mm)
Current Rating (Amps)
6A (AC), 500mA (DC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
125 V
Operating Temperature
-25°C ~ 105°C
Actuator Type
Round (Pin Plunger)
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
83161806Crouzet99083161806-ND€10.60000Similar
Obsolete
This product is no longer manufactured. View Substitutes