



ALZ51B05TW | |
|---|---|
DigiKey Part Number | ALZ51B05TW-ND |
Manufacturer | |
Manufacturer Product Number | ALZ51B05TW |
Description | RELAY GEN PURPOSE SPST 16A 5V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 7040VA | Relay Type |
Coil Current 80 mA | Coil Resistance 63 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALZ51B05 | Panasonic Industry | 1 | 255-4090-5-ND | €2.70000 | Parametric Equivalent |
| ALZ51B05T | Panasonic Industry | 0 | ALZ51B05T-ND | €2.47250 | Parametric Equivalent |
| ALZ51B05W | Panasonic Industry | 13 | ALZ51B05W-ND | €2.80000 | Parametric Equivalent |
| ALZN5B05W | Panasonic Industry | 24 | 255-6349-ND | €2.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €1.97770 | €197.77 |
| Unit Price without VAT: | €1.97770 |
|---|---|
| Unit Price with VAT: | €2.37324 |




