ALZ12F12W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 4.528
Unit Price: €2.17000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 38
Unit Price: €3.12000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €2.89370
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: €2.66790
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: €1.85176
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 7.595
Unit Price: €4.32000
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 1.637
Unit Price: €5.00000
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 2.625
Unit Price: €2.76000
Datasheet
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ALZ12F12W

DigiKey Part Number
ALZ12F12W-ND
Manufacturer
Manufacturer Product Number
ALZ12F12W
Description
RELAY GEN PURPOSE SPDT 16A 12V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Bulk
Must Operate Voltage
8.4 VDC
Part Status
Active
Must Release Voltage
1.2 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-40°C ~ 105°C
Contact Rating (Current)
16 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
440VAC - Max
Approval Agency
cURus, VDE
Load - Max Switching
7040VA
Relay Type
Coil Current
33.3 mA
Coil Resistance
360 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALZ12F12Panasonic Industry4.528255-1446-ND€2.17000Parametric Equivalent
ALZ12F12TPanasonic Industry38255-ALZ12F12T-ND€3.12000Parametric Equivalent
ALZ12F12TWPanasonic Industry0255-ALZ12F12TW-ND€2.89370Parametric Equivalent
1-1415538-1TE Connectivity Potter & Brumfield Relays0PB2575-ND€2.66790Similar
7-1415899-0TE Connectivity Potter & Brumfield Relays07-1415899-0-ND€1.85176Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€2.84960€284.96
Manufacturers Standard Package
Unit Price without VAT:€2.84960
Unit Price with VAT:€3.41952