



ALQ3F05 | |
|---|---|
DigiKey Part Number | 255-ALQ3F05-ND |
Manufacturer | |
Manufacturer Product Number | ALQ3F05 |
Description | RELAY GEN PURPOSE SPST 10A 5V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALQ3F05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 1250VA, 150W | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.25 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, cURuus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 125 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.86000 | €1.86 |
| 10 | €1.66200 | €16.62 |
| 25 | €1.58680 | €39.67 |
| 50 | €1.53260 | €76.63 |
| 100 | €1.48000 | €148.00 |
| 300 | €1.40043 | €420.13 |
| 500 | €1.36486 | €682.43 |
| 1.000 | €1.31799 | €1,317.99 |
| 5.000 | €1.21519 | €6,075.95 |
| Unit Price without VAT: | €1.86000 |
|---|---|
| Unit Price with VAT: | €2.23200 |

