
ALDP1F09W | |
|---|---|
DigiKey Part Number | 255-ALDP1F09W-ND |
Manufacturer | |
Manufacturer Product Number | ALDP1F09W |
Description | RELAY GEN PURPOSE SPST 5A 9V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALDP1F09W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 1385VA | |
Coil Current | 22.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, cURuus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 405 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.67000 | €1.67 |
| 10 | €1.49400 | €14.94 |
| 25 | €1.42720 | €35.68 |
| 50 | €1.37860 | €68.93 |
| 100 | €1.33130 | €133.13 |
| 300 | €1.25970 | €377.91 |
| 500 | €1.22770 | €613.85 |
| 1.000 | €1.18555 | €1,185.55 |
| 5.000 | €1.09309 | €5,465.45 |
| Unit Price without VAT: | €1.67000 |
|---|---|
| Unit Price with VAT: | €2.00400 |

