Image for AKW5112 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AKW5112

DigiKey Part Number
AKW5112-ND
Manufacturer
Manufacturer Product Number
AKW5112
Description
ENERGY MONITOR LCD PANEL MOUNT
Customer Reference
Detailed Description
Energy Monitor LCD - Dual Color Characters, Backlight Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Solid State
Manufacturer
Panasonic Industrial Automation Sales
Voltage - Supply
100 ~ 240VAC
Series
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Packaging
Box
Mounting Type
Panel Mount
Part Status
Obsolete
Termination Style
Screw Terminal
Type
Energy Monitor
Ingress Protection
IP66 - Dust Tight, Water Resistant
Measuring Type
Current (3-Phase), Voltage, Wattage
Features
Hour Meter
Measuring Range
0 ~ 4000A, 85 ~ 264VAC
Operating Temperature
-10°C ~ 50°C
Display Type
LCD - Dual Color Characters, Backlight
Weight
0.309 lb (140.16 g)
Number of Characters Per Row
4, 6
Base Product Number
Display Characters - Height
0.256" (6.50mm), 0.295" (7.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.