
AJ7231BF | |
|---|---|
DigiKey Part Number | 255-5919-ND |
Manufacturer | |
Manufacturer Product Number | AJ7231BF |
Description | SWITCH ROCKER DPST 10A 250V |
Customer Reference | |
Detailed Description | Rocker Switch DPST 10A (AC) 250 V Panel Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O I |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm |
Mounting Type Panel Mount, Snap-In, Right Angle | Operating Temperature -25°C ~ 85°C |
Circuit | Approval Agency cULus, ENEC, VDE |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.66000 | €5.66 |
| 10 | €4.88500 | €48.85 |
| 25 | €4.60680 | €115.17 |
| 50 | €4.40660 | €220.33 |
| Unit Price without VAT: | €5.66000 |
|---|---|
| Unit Price with VAT: | €6.79200 |

