



AGN210S03 | |
|---|---|
DigiKey Part Number | 255-2604-ND |
Manufacturer | |
Manufacturer Product Number | AGN210S03 |
Description | RELAY TELECOM DPDT 1A 3V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGN210S03 Models |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 2.25 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 110W | Coil Resistance 90 Ohms |
Coil Current 33.3 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-1462037-5 | TE Connectivity Potter & Brumfield Relays | 2.312 | PB2100CT-ND | €3.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.05000 | €5.05 |
| 10 | €4.49900 | €44.99 |
| 25 | €4.29640 | €107.41 |
| 50 | €4.14940 | €207.47 |
| 100 | €4.00700 | €400.70 |
| 250 | €3.82620 | €956.55 |
| 500 | €3.69478 | €1,847.39 |
| 1.000 | €3.56777 | €3,567.77 |
| Unit Price without VAT: | €5.05000 |
|---|---|
| Unit Price with VAT: | €6.06000 |

